Amphenol Communications Solutions8655MH1511LFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 15 position connector - Individual set
EAR99 | |
Active | |
8538.90.80.81 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 8655MH1511LF backshell from FCI, to join and protect the cable and connection. Its shell size is A. This has a Connector D-Subminiature connector. This product is 42.7 mm long, 14.7 mm tall and 56 mm deep. This cable strain relief has an operating temperature range of -55 °C to 125 °C.