Amphenol Communications Solutions88947-112LFConnector Backplane

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit

FCI brings you their latest hard metric 88947-112LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 96 contacts that are made out of phosphor bronze. This is a 4-row connector. It has a receptacle type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 47.95 mm long, 9.35 mm tall and 21.15 mm deep. 88947-112LF is housed in natural liquid crystal polymer.

Import TariffMay apply to this part if shipping to the United States

13 부품 : 10 일 이내 배송

    Total$4.12Price for 1

    • 10 일 이내 배송

      Ships from:
      미국
      Date Code:
      1432+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 13 부품
      • Price: $4.123