Amphenol Communications Solutions89006-126LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
This hard metric 89006-126LF backplane connector from FCI will provide an interface between devices. This HDR connector's 30 contacts that are made out of phosphor bronze. It has a header type gender. This is a 5-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 89006-126LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 11.93 mm long, 17 mm tall and 17.8 mm deep.