Rocker Switches
8H1021-Z - NIDEC Copal Electronics
Video Transcript
NIDEC Copal Electronics
8H1021-Z
Switch Rocker
Switch Rocker ON OFF ON SPDT Solder Lever 6A 250VAC 5VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Lever
Switch Configuration
ON OFF ON
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
50000
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
3
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
18
Product Depth (mm)
12.8
Product Height (mm)
33.3
EDA / CAD Models
총 재고 수량 : 20,000 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: