Crystals and Resonator
Crystals & Crystal Resonance Frequency
8J-24.000MEEV-T - TXC Corporation
Video Transcript
TXC Corporation
8J-24.000MEEV-T
Crystals
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 150Ohm 4-Pin CSMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.60
Automotive
No
PPAP
No
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.05
Package Length
1.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: