TXC Corporation
8J-80.000MEEV-T
Crystals
Crystal 80MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin CSMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.60
Automotive
No
PPAP
No
Standard Frequency (MHz)
80
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1
Package Length
1.2
PCB changed
4
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: