Honeywell914CE3-9Switch Limit
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 74.57VA 11.8N Linear Cable
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Cross Roller Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
1/10HP | |
10000000 | |
11.8 | |
4.4 | |
Screw Mount | |
Cable | |
1mm | |
3mm | |
0 | |
70 | |
40.01 | |
16 | |
67.01 |
This medium duty 914CE3-9 limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. 914CE3-9 is housed in zinc die cast. This limit switch has a minimum operating temperature of 0 °C and a maximum of 70 °C. The 914CE3-9 limit switch has a cable termination style. This product is 40.01 mm long, 67.01 mm tall and 16 mm deep.