Wire and PCB Connector
Connector Backplane
923504 - ERNI Electronics
Video Transcript
ERNI Electronics
923504
Connector Backplane
Conn Hard Metric M 150 POS 2mm Press Fit ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
150
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
50
Product Depth (mm)
15.4
Product Height (mm)
13.45
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 128
Quote
Ships from:
미국
Manufacturer Lead Time:
4 주
Price: