고정 콘덴서
Wet Tantalum Capacitors
93026-59KU - Vishay
Video Transcript
Vishay
93026-59KU
Capacitor Tantalum Wet
Cap Tant Wet 450uF 50V 10% (7.14 X 25.6mm) Axial 0.6 Ohm 125°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
450uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
0.6
Equivalent Series Resistance Type
Very Low
IR (A)
2900
IL (uA)
3
Polarity
Polar
Seal
Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.14 X 25.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
32.74
Product Length (mm)
25.6
Product Diameter (mm)
7.14
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
32 주
Price:
$90.34
20+
$90.34
25+
$89.44
50+
$88.54
100+
$87.66
250+
$86.78
500+
$85.91
1000+
$85.05
2500+
$84.20
5000+
$84.14