Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Dev Kit Description
From the Manufacturer:
By popular demand! We now have a way to attach a Raspberry Pi computer to a plastic 'dish' with a full-sized breadboard. We designed it carefully to make it as easy as possible to attach and detach the Pi. Since the Pi computer does not have any mounting holes, we use these nifty plastic edge 'grabbers' - they are incredibly strong but will not damage the Pi circuit board. There are two ways to mount the Pi on to the plate - one if you want to use the HDMI output primarily and one if you plane to use the composite output (they're on opposite sides of the board so its not possible to have both easily accessable) Next to the Pi is a spot for a full sized breadboard, plenty of space for your project even if you're using an Adafruit Cobbler breakout helper. We also include 4 rubber bumpers to attach to the bottom
Comes with: Laser cut acrylic plate, mounting hardware for Pi with clips and screws, four bumpers and a breadboard. The Pi computer, cables, wires, and any other components shown for demonstration are not included!
What is the Raspberry Pi® ? A low-cost ARM GNU/Linux box.The Raspberry Pi® is a single-board computer developed in the UK by the Raspberry Pi Foundation with the intention of stimulating the teaching of basic computer science in schools. The design is based on a Broadcom BCM2835 system on a chip (SoC), which includes an ARM1176JZF-S 700 MHz processor, VideoCore IV GPU, and 256 megabytes of RAM. The design does not include a built-in hard disk or solid-state drive, instead relying on an SD card for booting and long-term storage. The Foundation plans to support Fedora Linux as the initial system software package/distribution, with support for Debian and Arch Linux as well.
Dev Kit Features
- RoHS Compliant
- Dimensions: 182.56mm / 7.18" x 193.7mm / 5.5" x 3.57mm / 0.14"