입/ 출력 커넥터
Circular Connectors
97-3106A20-27SW-621 - Amphenol
Video Transcript
Amphenol
97-3106A20-27SW-621
Connector Circular
Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
20-27
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Diameter (mm)
37.29
Product Length (mm)
47.5
EDA / CAD Models
총 재고 수량 : 58 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
5 주
Country Of origin:
미국
Price: