Reduced Price
HARTING Technology Group 9731646907 Connector Backplane
Conn DIN 41612 M 64 POS 2.54mm Wire Wrap ST Thru-Hole
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
64 | |
Wire Wrap | |
2.54 | |
Straight | |
2 | |
1000000 | |
20 | |
95 | |
11.1 | |
11.6 | |
Through Hole |
The din 41612 9731646907 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector has 64 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. It uses the wire wrap termination method.
