Fans
Blowers and Fans
9G0812G101 - SANYO DENKI
Video Transcript
SANYO DENKI
9G0812G101
Blowers and Fans
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
7 to 13.8
Line Current (A)
1.1
Power Rating (W)
13.2
Nominal Speed (r/min)
6300
Maximum Airflow (CFM)
90
Maximum Pressure
0.847inH2O
Noise Level (dB)
51
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
20 주
Price:
$13.530
54+
$13.530
1296+
$12.838