유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.8 to 12.6 |
Line Current (A) | 2.7 |
Power Rating (W) | 32.4 |
Nominal Speed (r/min) | 21700 |
Maximum Airflow (CFM) | 66.4 |
Maximum Pressure | 7inH2O |
Noise Level (dB) | 68 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 135 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 38 |
Special Features | High Static Pressure |