유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 4A994 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.2 to 13.8 |
Line Current (A) | 0.15 |
Power Rating (W) | 1.8 |
Nominal Speed (r/min) | 8400 |
Maximum Airflow (CFM) | 13.1 |
Maximum Pressure | 0.426inH2O |
Noise Level (dB) | 40 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 28 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 55 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 28 |
Special Features | Long Life |