유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
제품 카테고리 | DC Motorized Impeller |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 60 |
Line Current (A) | 0.36 |
Power Rating (W) | 17.28 |
Nominal Speed (r/min) | 7400 |
Maximum Airflow (CFM) | 71.7 |
Maximum Pressure | 2.48inH2O |
Noise Level (dB) | 65 |
Bearings | Ball |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | 100 |
Product Height (Metric) (mm) | 25 |