미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 120VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 16.05 |
Product Depth (mm) | 16.7 |
Product Height (mm) | 16.5 |
Mounting | Through Hole |