Wire and PCB Connector
Connector Headers and PCB Receptacles
A-SL200-DG-G26MP1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-SL200-DG-G26MP1
Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
26
Product Depth (mm)
6.5
Product Height (mm)
N/A
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5014
Quote
Manufacturer Lead Time:
0 주
Price:
$0.6390
1+
$0.6390
10028+
$0.6326
20056+
$0.6263