Allegro MicroSystemsA1425LK-THall Effect Sensors
Hall Effect Sensor 25mA Monolithic 5V/9V/12V/15V/18V/24V 4-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Mounting | Through Hole |
Package Height | 3.43 mm |
Package Width | 1.55 mm |
Package Length | 5.21 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
This precision engineered A1425LK-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 4 V, while its maximum is 26.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |