์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Switch Function | Alternate Contact |
Actuator Style | Rectangular Button |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 5@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 200000 |
Actuator Color | Green |
Actuator Length (mm) | 3.5 |
Number of Rows | 2 |
Row Spacing (mm) | 12.2 |
Mounting | Panel Mount |
Termination Style | Solder |
Number of Terminals | 6 |
Terminal Pitch (mm) | 6.2 |
Illumination Color | Green |
IP Rating | IP40 |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 55 |
Product Length (mm) | 24 |
Product Depth (mm) | 18 |
Product Height (mm) | 37.8 |