유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Process Sealed |
Actuator Style | Flat Lever |
Pole Throw Configuration | SP3T |
Switch Configuration | (ON) ON (ON) |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Length (mm) | 10 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.6 |
Terminal Pitch (mm) | 2.54 |
Seal | Total/Epoxy/Process |
Seal Location | Body/Terminals/N/A |
Seal Description | Total/Epoxy/Process |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Sub-Miniature |
Body Length (mm) | 9.8 |
Bushing Length (mm) | 3.5 |
Body Depth (mm) | 10.36 |
Body Height (mm) | 10 |
Product Length (mm) | 9.8 |
Product Depth (mm) | 26.7 |
Product Height (mm) | 10 |