Connector Other
Terminal Block Connectors
A30110607 - Eaton
Video Transcript
Eaton
A30110607
Connector Terminal Blocks
Conn Barrier Strip 6 POS 11.1mm Solder Turret ST Thru-Hole 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
11.1
Number of Circuits
6
Termination Method
Solder Turret
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
88.39
Product Depth (mm)
16.5
Product Height (mm)
19.3
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 주
Price:
$4.223
500+
$4.223