์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
Automotive | No |
PPAP | No |
Switch Function | Alternate Contact |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 600VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Red |
Actuator Length (mm) | 5.5 |
Mounting | Panel Mount |
Termination Style | Solder |
Number of Terminals | 2 |
IP Rating | IP00 |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 55 |
Product Weight (g) | 3.2 |
Product Length (mm) | 15.2 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 21.5 |