미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | AC Fan |
Voltage Rating (V) | 230 |
Line Current (A) | 0.42|0.6 |
Power Rating (W) | 135|95 |
Nominal Speed (r/min) | 1370|1530 |
Maximum Pressure | 65Pa|75Pa |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 312 X 87 |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 2600 |
Product Diameter (Metric) (mm) | 312 |
Product Height (Metric) (mm) | 87 |