KEMET CorporationA700D226M016ATE018Capacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3.7A 2000h 125ยฐC T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
22uF | |
20% | |
16VDC | |
0.018 | |
Very Low | |
3.7 | |
14@5Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 2.8 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.19658 | |
7.3 | |
4.3 | |
2.8 | |
N/R |
This A700D226M016ATE018 conductive polymer aluminum solid capacitor from Kemet is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 14@5Min ฮผA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 ยฐC to 125 ยฐC. It has a tolerance of 20%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.