유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | Blue |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.4x2.4x2.9 |
Lens Appearance | Water Clear |
Mounting Orientation | Right Angle |
Intensity | 400mcd(Max) |
Dominant Wavelength (nm) | 475(Max) |
Peak Wavelength (nm) | 460 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 3.6 |
Package Length | 4 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |