Microchip TechnologyAC164138-1

MRF89XAM8A RF Transceiver Daughter Board

  • Dev Kit Description

    the MRF89XAM8A PICtail/PICtail™ Plus Daughter Board is a demonstration and development daughter board for the 868 MHz radio transceiver module which conforms to the European ETSI standard.

    The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development.

    Targeted for the MiWi™ Development Environment and other proprietary wireless protocol applications, the MRF89XAM8A is a perfect solution for low-cost, low-power, complete embedded wireless applications.

  • Dev Kit Additional Information

Import TariffMay apply to this part

8 부품 : 오늘 배송

    Total$12.60Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1649+
      Manufacturer Lead Time:
      26 주
      Country Of origin:
      중국
      • In Stock: 8 부품
      • Price: $12.60