EMI/RFI Electronics
EMI Filters
ACH32C-102-T - TDK
Video Transcript
TDK
ACH32C-102-T
EMI Filters
EMI Filter T-Circuit 25dB 6A 50VAC/50VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
3
Maximum Attenuation (dB)
25(Min)
Capacitance (pF)
1000
Maximum Current Rating (A)
6
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
2.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: