유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.40.00 |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 22u |
Impedance (Ohm) | 1.1k@10MHz |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 0.25 |
Maximum DC Resistance (Ohm) | 0.5 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 80VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 3.5 |
Maximum Product Depth (mm) | 2.7 |
Maximum Product Height (mm) | 2.5 |