커넥터 액세서리
백쉘 및 열 수축 부츠
ACOV-SUB-25MB3 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
ACOV-SUB-25MB3
Backshells
Hood 90° 25 Shell Size Nickel Zinc Die Cast
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
25
Connector Type
Connector D-Subminiature
Angular Function
90°
Body Material
Zinc Die Cast
Body Plating
Nickel
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Color
Metallized
Style
Hood
Product Diameter (mm)
36.6
Product Length (mm)
72.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
20 주
Price:
$14.576
1+
$14.576
100+
$14.431
200+
$13.998