Allegro MicroSystemsACS770KCB-150B-PFF-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 13 |
Package Length | 10 |
PCB changed | 5 |
Supplier Package | Case CB-PFF |
5 | |
Lead Shape | Through Hole |
Use this ACS770KCB-150B-PFF-T current sensor from Allegro MicroSystems to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |