Analog DevicesAD2S82AKPZSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±4arcmin 44-Pin PLCC Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.66(Max) mm |
Package Length | 16.66(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
Are you working with motors? Implement this AD2S82AKPZ digital to synchro and resolver converter developed by Analog Devices in order to have a digital signal of the position and velocity of the device. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |