Fans
Blowers and Fans
AD4512HX-K90 - ADDA
Video Transcript
ADDA
AD4512HX-K90
Blowers and Fans
DC Fan Axial Hypro Bearing 12V 9.21CFM 32.6dB 45 X 45 X 6.5mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8414.59.65.90
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Line Current (A)
0.06
Power Rating (W)
0.72
Nominal Speed (r/min)
6000
Maximum Airflow (CFM)
9.21
Maximum Pressure
0.108inH2O
Noise Level (dB)
32.6
Bearings
Hypro
Shape
Square
Size (Metric) (mm)
45 X 45 X 6.5
Mounting
Flange Mount
Product Weight (g)
11
Product Length (Metric) (mm)
45
Product Depth (Metric) (mm)
45
Product Height (Metric) (mm)
6.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: