Analog DevicesAD5162BRM10Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |