Analog DevicesAD5162BRMZ50Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5162BRMZ50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this AD5162BRMZ50 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |