Analog DevicesAD5241BRZ10Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
AD5241BRZ10 | |
Automotive | No |
PPAP | No |
1 | |
256 | |
Volatile | |
10 | |
2.7 | |
5 | |
5.5 | |
±2.7 | |
±2.5 | |
±2.3 | |
0.0001(Typ) | |
Single|Dual | |
-40 | |
105 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The AD5241BRZ10 digital potentiometer from Analog Devices is easy to use for your varied resistance application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |