Analog DevicesAD538ADAnalog Dividers and Multipliers
Analog Computational Unit 1Bit 18-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Analog Computational Unit | |
1 | |
1 | |
Single | |
10(Typ) | |
±4.5 | |
±18 | |
±15 | |
250 | |
Dual | |
-25 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.05(Max) mm |
Package Width | 7.62(Max) mm |
Package Length | 23.12(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
18 | |
Lead Shape | Through Hole |
If you're looking to include applications in your project such as radar, communications, or industrial controls then the AD538AD analog multiplexer from Analog Devices will ensure you always get a real-time response. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |