Analog DevicesAD5520JSTZData Conversion Misc
Parametric Measurement Unit 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Having a hard time reading in signals? Implement this AD5520JSTZ preamplifier from Analog Devices. With this AD5520JSTZ OP amp circuits from Analog Devices you'll evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the provided hardware and software tools. This part has a temperature range of 0 °C to 70 °C. This component will be shipped in tray format.
| EDA / CAD Models |
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.