Analog DevicesAD5583YRVZDigital to Analog Converters - DACs
DAC 4-CH R-2R 10-bit 48-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
10bit | |
200ksps | |
4 | |
4 | |
14(Typ) | |
Parallel | |
Voltage | |
Bipolar|Unipolar | |
External | |
3 | |
15|5 | |
18 | |
±2.7 | |
±5 | |
±6.5 | |
Dual|Single | |
52.5 | |
±1LSB | |
4LSB | |
Yes | |
-40 | |
125 | |
Tube | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5583YRVZ DAC converter as a solution. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 10bit. Its typical dual supply voltage is ±5 V, with a minimum of ±2.7 V and maximum of ±6.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |