유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
제품 카테고리 | Output Driver |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |
Check out the AD5751BCPZ OP amp circuits from Analog Devices when you design your next integrated circuit. Increase the magnitude and clear up signals with this AD5751BCPZ preamplifier manufactured from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. The component will be shipped in tray format.