AD60A-S12 - ADAM TECH
Video Transcript
ADAM TECH
AD60A-S12
AC/DC Power Supply Single-OUT 12V 5A 60W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
5
Output Power (W)
60(Typ)
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
2%(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
85(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
18 주
Price:
$22.12
100+
$22.12
250+
$21.92
500+
$21.72
1000+
$21.51
2000+
$21.31
2500+
$21.11
3000+
$20.90
5000+
$20.70
10000+
$20.49