유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Function | Analog Multiplier/Divider |
Number of Bits | 4 |
Number of Elements per Chip | 4 |
Output Type | Single |
Minimum Dual Supply Voltage (V) | ±8 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Dual Supply Voltage (V) | ±15 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 14 |
Lead Shape | Through Hole |