유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | ADC|DAC |
Resolution (bit) | 16 |
Data Rate (Msps) | 0.2 |
Power Supply Type | Dual |
Number of ADCs | 1 |
Number of DACs | 1 |
Digital Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Maximum Settling Time (us) | 400(Typ) |
Output Voltage Range (V) | -12 to 12|0 to 12 |
Minimum Dual Supply Voltage (V) | -2.5/4.5/6 |
Typical Dual Supply Voltage (V) | -15/5/24 |
Maximum Dual Supply Voltage (V) | -18/5.5/28.8 |
Integral Nonlinearity Error | ±4LSB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Full Scale Error | ±0.2%FSR |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |