Analog DevicesAD7549JNZDigital to Analog Converters - DACs
DAC 2-CH 12-bit 20-Pin PDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
667ksps | |
2 | |
2 | |
1.5 | |
Parallel | |
Current | |
External | |
14.25 | |
15 | |
15.75 | |
Single | |
450 | |
±1LSB | |
±6LSB | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 26.9(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
Thanks to Analog Devices and their AD7549JNZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |