유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Precision Comparator |
Number of Channels per Chip | 1 |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Output |
Typical CMRR (dB) | 95 |
Typical PSRR (dB) | 90 |
Maximum Propagation Delay Time (ns) | 50 |
Output Type | CMOS/TTL |
Maximum Operating Supply Voltage (V) | 7|±16.5 |
Maximum Input Offset Voltage (mV) | 1.5@5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 7 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Input Bias Current (uA) | 5@5V |
Maximum Quiescent Current (mA) | 10@15V/-5@-15V |
Maximum Test Temperature (°C) | 70 |
Minimum Test Temperature (°C) | 0 |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |