Analog Devices AD7995ARJZ-0RL Analog to Digital Converters - ADCs
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
3/4 | |
140ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended | |
External|Supply | |
Unipolar | |
Single | |
5.5V | |
2.7 | |
3.3|5 | |
5.5 | |
0.83 | |
±0.4LSB | |
±0.15LSB(Typ) | |
10 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
