Analog DevicesAD8047ANZOperational Amplifiers - Op Amps
Op Amp Single GP ±6V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.27 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Increase functionality to your control circuit with this voltage feedback amplifier AD8047ANZ OP amp from Analog Devices. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |