Analog DevicesAD8048ARZOperational Amplifiers - Op Amps

Op Amp Single GP ±6V 8-Pin SOIC N Tube

Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier AD8048ARZ OP amp from Analog Devices. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.

총 재고 수량 : 183 부품

Quantity Increments of 98 Minimum 98
  • Ships from:
    미국
    Date Code:
    2110+
    Manufacturer Lead Time:
    39 주
    Country Of origin:
    대만
    • Price: