Analog DevicesAD8130ARMSpecial Purpose Amplifiers
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This differential receiver AD8130ARM differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±12.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |