Analog DevicesAD8138AARMZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
<35 | |
0.028 | |
60 to 75 | |
70(Max) | |
70(Max) | |
Differential | |
95@5V | |
2.5@5V | |
11|±5.5 | |
10 to 15 | |
2.7 | |
3|5|9 | |
11 | |
±1.4 | |
±3|±5 | |
±5.5 | |
7@5V | |
6(Typ)@5V | |
550 | |
-40 | |
85 | |
Tube | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Unlike a mono amplifier, this differential adc driver AD8138AARMZ differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a differential output. Its maximum power dissipation is 550 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |